LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,114 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 1mW/sr @ 20mA | 940nm | 1.3V | 150° | Side View | -40°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥4.77343 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Infrared (IR) | 60mA | 1.65mW/sr @ 20mA | 940nm | 1.3V | 60° | Top View | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead |