LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,732 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 25mW/sr @ 50mA | 940nm | 1.2V | 20° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
3,315 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 65mW/sr @ 100mA | 880nm | 1.5V | 24° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
9,486 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 7mW/sr @ 20mA | 880nm | 1.3V | 34° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
1,203 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 39mW/sr @ 100mA | 880nm | 1.5V | 16° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
1,022 In Stock | 1 : ¥5.36000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 12mW/sr @ 50mA | 880nm | 1.3V | 20° | Top View | -40°C ~ 85°C | Through Hole | Radial | ||
210 In Stock | 1 : ¥3.40000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 32mW/sr @ 100mA | 880nm | 1.5V | 24° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial |