LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,819 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥2.64456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 20mW/sr @ 100mA | 850nm | 1.65V | 56° | Side View | -40°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, Gull Wing | |||
11,700 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.16373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 20mW/sr @ 100mA | 940nm | 1.35V | 50° | Side View | -40°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, Gull Wing |