LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,926 In Stock | 1 : ¥56.96000 Cut Tape (CT) 600 : ¥23.72795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Infrared (IR) | 1A | 160mW/sr @ 1A | 850nm | 3.1V | 150° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, No Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Ultraviolet (UV) | 350mA | - | 265nm (260nm ~ 270nm) | 7V | 150° | Top View | 10°C ~ 60°C | Surface Mount | 2424 (6060 Metric) |