LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,614 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 16mW/sr @ 100mA | 940nm | 1.35V | 50° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial, 3mm Dia (T-1) | ||
1,514 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 12mW/sr @ 20mA | 940nm | 1.2V | 30° | Top View | -40°C ~ 85°C | Through Hole | Radial, 3mm Dia (T-1) |