LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,256 In Stock | 1 : ¥5.95000 Cut Tape (CT) 4,500 : ¥5.92796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 40mA, 80mA, 200mA | 3.7mW/sr @ 80mA | 536nm, 660nm, 950nm | 1.3V, 1.9V, 2.3V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | |||
1,712 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.10618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 50mA | - | 940nm, 660nm | 2.1V | 120° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 4-PLCC | |||
6,684 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 70mA | - | 940nm, 660nm | 1.4V, 2V | 120° | Top View | -25°C ~ 85°C (TA) | Surface Mount | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥4.77343 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Infrared (IR) | 60mA | 1.65mW/sr @ 20mA | 940nm | 1.3V | 60° | Top View | -40°C ~ 85°C | Surface Mount | 6-SMD, No Lead |