XZTNI54W | |
---|---|
DigiKey Part Number | 1497-1206-2-ND - Tape & Reel (TR) 1497-1206-1-ND - Cut Tape (CT) 1497-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI54W |
Description | EMITTER IR 940NM 50MA 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZTNI54W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52080 | ¥152.08 |
1,000 | ¥1.19003 | ¥1,190.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09083 | ¥2,181.66 |
6,000 | ¥0.99167 | ¥5,950.02 |
10,000 | ¥0.92555 | ¥9,255.50 |
50,000 | ¥0.85944 | ¥42,972.00 |
100,000 | ¥0.82639 | ¥82,639.00 |