LED Emitters - Infrared, UV, Visible

Results: 2
Manufacturer
ams-OSRAM USA INC.Everlight Electronics Co Ltd
Radiant Intensity (Ie) Min @ If
4mW/sr @ 20mA550mW/sr @ 100mA
Wavelength
940nm950nm
Voltage - Forward (Vf) (Typ)
1.2V1.5V
Viewing Angle
10°35°
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
SFH 45(4,5)5
SFH 4545
EMITTER IR 950NM 100MA RADIAL
ams-OSRAM USA INC.
10,029
In Stock
1 : ¥6.29000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
550mW/sr @ 100mA
950nm
1.5V
10°
Top View
-40°C ~ 100°C (TA)
Through Hole
Radial
IR204
IR204-A
EMITTER IR 940NM 100MA RADIAL
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
3,000 : ¥0.85465
Bulk
-
Bulk
Active
Infrared (IR)
100mA
4mW/sr @ 20mA
940nm
1.2V
35°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.