LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,588 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 60mW/sr @ 100mA | 940nm | 1.2V | 60° | Top View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
1,692 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 10mW/sr @ 100mA | 950nm | 1.3V | 10° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can |