LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,485 In Stock | 1 : ¥8.42000 Cut Tape (CT) 1,500 : ¥2.84632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 12mW/sr @ 100mA | 850nm | 1.6V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, J-Lead | |||
6,555 In Stock | 1 : ¥6.55000 Cut Tape (CT) 1,500 : ¥1.82776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 5.5mW/sr @ 70mA | 850nm | 1.6V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, J-Lead | ||
7,320 In Stock | 1 : ¥6.80000 Cut Tape (CT) 7,500 : ¥1.89152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 5.5mW/sr @ 70mA | 850nm (840nm ~ 870nm) | 1.65V | 120° | Top View | -40°C ~ 105°C (TA) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, J-Lead | |||
5,974 In Stock | 1 : ¥2.30000 Cut Tape (CT) 6,000 : ¥0.46366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 10mW/sr @ 70mA | 850nm | 1.4V ~ 1.7V | 120° | Top View | -30°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | ||
896 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.18796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 5mW/sr @ 100mA | 850nm | 1.65V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | - | 850nm | 1.8V | 120° | Top View | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) |