LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,198 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 0.8mW/sr @ 20mA | 880nm | 1.3V | 120° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 0603 (1608 Metric) | ||
1,921 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.36445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 1mW/sr @ 20mA | 870nm | 1.4V | 125° | Top View | -30°C ~ 85°C | Surface Mount | 0603 (1608 Metric) | ||
3,109 In Stock | 1 : ¥6.12000 Cut Tape (CT) 4,000 : ¥1.70024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 0.5mW/sr @ 20mA (Typ) | 880nm | 1.3V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 0603 (1608 Metric) |