LED Emitters - Infrared, UV, Visible

Results: 3
Manufacturer
Everlight Electronics Co LtdLite-On Inc.Rohm Semiconductor
Radiant Intensity (Ie) Min @ If
9mW/sr @ 50mA11mW/sr @ 20mA36mW/sr @ 20mA
Wavelength
870nm940nm
Voltage - Forward (Vf) (Typ)
1.2V1.34V1.4V
Viewing Angle
26°30°40°
Operating Temperature
-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)
Package / Case
RadialT 1 3/4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
IR333C/H0/L10
IR333C/H0/L10
EMITTER IR 940NM 100MA RADIAL
Everlight Electronics Co Ltd
35,752
In Stock
1 : ¥3.66000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
11mW/sr @ 20mA
940nm
1.2V
40°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
HSDL-4230
HSDL-4261
EMITTER IR 870NM 100MA RADIAL
Lite-On Inc.
3,388
In Stock
1 : ¥5.53000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
36mW/sr @ 20mA
870nm
1.4V
26°
Top View
-40°C ~ 70°C (TA)
Through Hole
Radial
SIR-56ST3FF, SIR-563ST3FF, SIR-568ST3FF
SIR-563ST3FN
EMITTER IR 940NM 100MA T 1 3/4
Rohm Semiconductor
1,408
In Stock
1 : ¥7.82000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
9mW/sr @ 50mA
940nm
1.34V
30°
Top View
-25°C ~ 85°C (TA)
Through Hole
T 1 3/4
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.