LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,498 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 130mW/sr @ 100mA | 950nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
17,092 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 63mW/sr @ 100mA | 860nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
13,494 In Stock | 1 : ¥7.99000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 1100mW/sr @ 100mA | 860nm | 1.5V | 6° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
2,673 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 550mW/sr @ 100mA | 940nm | 1.6V | 20° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
0 In Stock Check Lead Time | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 550mW/sr @ 100mA | 850nm | 1.7V | 20° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial |