LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,029 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 550mW/sr @ 100mA | 950nm | 1.5V | 10° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
5,318 In Stock | 1 : ¥3.15000 Bag | - | Bag | Active | Infrared (IR) | 100mA | 6mW/sr @ 20mA | 940nm | 1.2V | 15° | Top View | -40°C ~ 80°C | Through Hole | Radial |