LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : ¥67.24000 Cut Tape (CT) 250 : ¥56.00600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Constant Current | Buck | 1 | 4.5V | 60V | 4.5 ~ 60V | 450mA | - | PWM | OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 7-SMD Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | - | - | |||
0 In Stock | Active | Bulk | Active | Constant Current | Buck | 1 | 4.5V | 60V | 4.5 ~ 60V | 450mA | 27 W | PWM | OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | TO-263-7, D2PAK Variant | 0.40" L x 0.39" W x 0.19" H (10.2mm x 9.9mm x 4.8mm) | - | - |