LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥150.15000 Box | Box | Active | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 46V | 1.4A | 64 W | Analog, PWM | OVP, SCP | -40°C ~ 60°C | 95% | Through Hole | 6-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
39 In Stock | 1 : ¥150.15000 Box | Box | Active | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 37V | 1.75A | 75 W | Analog, PWM | OVP, SCP | -40°C ~ 60°C | 96% | Through Hole | 6-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
30 In Stock | 1 : ¥150.15000 Box | Box | Active | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 80V | 700mA | 56 W | Analog, PWM | OVP, SCP | -40°C ~ 60°C | 95% | Through Hole | 6-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC | |||
97 In Stock | 1 : ¥106.72000 Box | Box | Active | Constant Current | Boost | 1 | 9.5V | 32V | 12.5 ~ 60V | 1.05A | 63 W | Analog, PWM | OVP, SCP | -40°C ~ 60°C | 95.5% | Through Hole | 6-DIP Module | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | CE, EAC |