RCDE-48-0.70 | |
---|---|
DigiKey Part Number | 945-RCDE-48-0.70-ND |
Manufacturer | |
Manufacturer Product Number | RCDE-48-0.70 |
Description | LED DRIVER CC BUCK 3-52V 700MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 700mA 3 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCDE-48-0.70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 3 ~ 52V | |
Current - Output (Max) | 700mA | |
Dimming | Analog, PWM | |
Features | OTP | |
Operating Temperature | 105°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.50000 | ¥77.50 |
5 | ¥75.64600 | ¥378.23 |
10 | ¥73.79800 | ¥737.98 |
25 | ¥66.41720 | ¥1,660.43 |
50 | ¥64.57340 | ¥3,228.67 |
100 | ¥59.96110 | ¥5,996.11 |
250 | ¥57.19344 | ¥14,298.36 |
500 | ¥55.34854 | ¥27,674.27 |