LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock 616 Factory | 1 : ¥77.50000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 60V | 3 ~ 52V | 1.05A | Analog, PWM | OTP | 105°C | 97% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm) | - | |||
267 In Stock 994 Factory | 1 : ¥60.92000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 60V | 3 ~ 52V | 350mA | Analog, PWM | OTP | 105°C | 97% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm) | - |