TPS92633QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92633QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92633QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92633QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92633QPWPRQ1 |
Description | IC LED DRV LIN PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92633QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.04500 | ¥170.45 |
25 | ¥16.07760 | ¥401.94 |
100 | ¥13.69800 | ¥1,369.80 |
250 | ¥12.86200 | ¥3,215.50 |
500 | ¥11.25442 | ¥5,627.21 |
1,000 | ¥9.32507 | ¥9,325.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.68195 | ¥17,363.90 |
6,000 | ¥8.36041 | ¥50,162.46 |
10,000 | ¥8.03885 | ¥80,388.50 |