AP3032KTR-G1 | |
---|---|
DigiKey Part Number | AP3032KTR-G1DITR-ND - Tape & Reel (TR) AP3032KTR-G1DICT-ND - Cut Tape (CT) AP3032KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3032KTR-G1 |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3032KTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 9V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.48560 | ¥62.14 |
100 | ¥1.84900 | ¥184.90 |
250 | ¥1.67576 | ¥418.94 |
500 | ¥1.38688 | ¥693.44 |
1,000 | ¥1.04012 | ¥1,040.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95347 | ¥2,860.41 |
6,000 | ¥0.89567 | ¥5,374.02 |
15,000 | ¥0.83789 | ¥12,568.35 |
30,000 | ¥0.76854 | ¥23,056.20 |
75,000 | ¥0.73965 | ¥55,473.75 |