AP3032KTR-G1

DigiKey Part Number
AP3032KTR-G1DITR-ND - Tape & Reel (TR)
AP3032KTR-G1DICT-ND - Cut Tape (CT)
AP3032KTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3032KTR-G1
Description
IC LED DRV RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP3032KTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
9V
Voltage - Output
-
Current - Output / Channel
1.4A (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.71200¥27.12
25¥2.48560¥62.14
100¥1.84890¥184.89
250¥1.67568¥418.92
500¥1.38682¥693.41
1,000¥1.04008¥1,040.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95343¥2,860.29
6,000¥0.89563¥5,373.78
15,000¥0.83785¥12,567.75
30,000¥0.76851¥23,055.30
75,000¥0.73962¥55,471.50
Manufacturers Standard Package