LED Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-XDP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DC DC ControllerDC DC Regulator
Topology
FlybackStep-Down (Buck)
Voltage - Supply (Min)
5.5V6V
Voltage - Supply (Max)
24V65V
Current - Output / Channel
100mA2A
Frequency
15MHz-
Dimming
Analog, PWMNo
Applications
LED LightingLighting
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOPPG-DSO-8-41
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
TPS92515HVDGQR
IC LED DRV RGLTR PWM 2A 10HVSSOP
Texas Instruments
6,143
In Stock
1 : ¥20.15000
Cut Tape (CT)
2,500 : ¥9.22633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
5.5V
65V
-
2A
-
Analog, PWM
Lighting
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
XDPL8219XUMA1
IC LED DRVR CTRLR NO 100MA 8DSO
Infineon Technologies
8,425
In Stock
1 : ¥14.62000
Cut Tape (CT)
2,500 : ¥6.67866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback
Yes
1
6V
24V
-
100mA
15MHz
No
LED Lighting
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-41
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.