BD1754HFN-TR | |
---|---|
DigiKey Part Number | BD1754HFNTR-ND - Tape & Reel (TR) BD1754HFNCT-ND - Cut Tape (CT) BD1754HFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1754HFN-TR |
Description | IC LED DRV LIN MULT-STEP 8HSON |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Multi-Step Dimming 32mA 8-HSON |
EDA/CAD Models | BD1754HFN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.2V ~ 4.1V | |
Current - Output / Channel | 32mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.21200 | ¥82.12 |
25 | ¥7.79040 | ¥194.76 |
100 | ¥6.39970 | ¥639.97 |
250 | ¥5.98248 | ¥1,495.62 |
500 | ¥5.28674 | ¥2,643.37 |
1,000 | ¥4.89883 | ¥4,898.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.89883 | ¥14,696.49 |