LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,814 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,000 : ¥15.07398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 3V | 5.5V | 8V | 50mA | 4MHz, 8MHz | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTSSOP (0.240", 6.10mm Width) | 38-HTSSOP | ||
1,073 In Stock | 1 : ¥51.35000 Cut Tape (CT) 2,000 : ¥34.85499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 24 | 4.5V | 40V | 4V ~ 36V | 100mA | 32.15MHz | Analog, PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTFSOP (0.173", 4.40mm Width) | 38-HTSSOP | ||
3,885 In Stock 5,000 Factory | 1 : ¥38.43000 Cut Tape (CT) 2,500 : ¥18.63770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 45V | 75V | - | 100kHz ~ 2.2MHz | PWM | LED Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | |||
0 In Stock 3,552 Factory Check Lead Time | 96 : ¥45.45927 Tube | - | Tube | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 5V | 65V | - | - | 100kHz ~ 1MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |