LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,760 In Stock | 1 : ¥9.95000 Cut Tape (CT) 2,500 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 6 | 2.7V | 5.5V | - | 40mA | - | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x3) | ||
13,847 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.41159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2.7V | 5.5V | - | 25.5mA | 256Hz, 558Hz | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
1,987 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,000 : ¥8.05973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC DC Regulator | Step-Up (Boost) | Yes | 4 | 9V | 35V | - | 150mA | 150kHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.213", 5.40mm Width) + 2 Heat Tabs | 20-HSOP |