TPS61158DRVR | |
---|---|
DigiKey Part Number | 296-39432-2-ND - Tape & Reel (TR) 296-39432-1-ND - Cut Tape (CT) 296-39432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61158DRVR |
Description | IC LED DRVR RGLTR PWM 30MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61158DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 29V | |
Current - Output / Channel | 30mA | |
Frequency | 750kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72700 | ¥77.27 |
25 | ¥7.33120 | ¥183.28 |
100 | ¥6.02280 | ¥602.28 |
250 | ¥5.63028 | ¥1,407.57 |
500 | ¥4.97554 | ¥2,487.77 |
1,000 | ¥3.92807 | ¥3,928.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.66615 | ¥10,998.45 |
6,000 | ¥3.48285 | ¥20,897.10 |
15,000 | ¥3.35191 | ¥50,278.65 |