AP3019AKTR-G1

DigiKey Part Number
AP3019AKTR-G1DITR-ND - Tape & Reel (TR)
AP3019AKTR-G1DICT-ND - Cut Tape (CT)
AP3019AKTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3019AKTR-G1
Description
IC LED DRVR RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP3019AKTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
550mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66091¥4,982.73
6,000¥1.55377¥9,322.62
15,000¥1.44661¥21,699.15
30,000¥1.37160¥41,148.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.02100¥40.21
25¥3.75080¥93.77
100¥3.00010¥300.01
250¥2.78600¥696.50
500¥2.35738¥1,178.69
1,000¥1.82164¥1,821.64
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.88300¥38.83
25¥3.62200¥90.55
100¥2.89720¥289.72
250¥2.69052¥672.63
500¥2.27658¥1,138.29
1,000¥1.75920¥1,759.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.