NCS29001DR2G

DigiKey Part Number
488-NCS29001DR2GTR-ND - Tape & Reel (TR)
488-NCS29001DR2GCT-ND - Cut Tape (CT)
488-NCS29001DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS29001DR2G
Description
IC LED DRIVER CTRLR PWM 14SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS29001DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.53800¥85.38
25¥8.10480¥202.62
100¥6.22390¥622.39
250¥5.49992¥1,374.98
500¥5.21044¥2,605.22
1,000¥4.05261¥4,052.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.84997¥9,624.92
5,000¥3.70522¥18,526.10
12,500¥3.58943¥44,867.88
Manufacturers Standard Package