LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,704 In Stock | 1 : ¥55.00000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
221,070 In Stock 57,000 Factory | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.14188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 50mA | - | - | Signage | -40°C ~ 125°C (TA) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
7,797 In Stock | 1 : ¥41.66000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 60V | 55V | - | 200kHz ~ 1MHz | PWM | - | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |