LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,847 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.41159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2.7V | 5.5V | - | 25.5mA | 256Hz, 558Hz | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
4,576 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥3.76947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 9 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 29kHz | Analog, PWM | LED Lighting | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (3x3) |