LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196,154 In Stock 261,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.58760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 2.5V | 6V | - | 1A | 1.5MHz | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
50,058 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.95638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 0.9V | 5.5V | - | 750mA | 1MHz | - | Camera Flash | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,228 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.91046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5.5V | 42V | - | 2A | - | Analog, PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP |