LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,319 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥9.22674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5.5V | 65V | - | 2A | - | Analog, PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
5,055 In Stock | 1 : ¥15.90000 Cut Tape (CT) 3,500 : ¥7.29101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 42V | - | - | - | Analog, PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
5,228 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.91046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5.5V | 42V | - | 2A | - | Analog, PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
3,894 In Stock | 1 : ¥23.40000 Cut Tape (CT) 250 : ¥15.83768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5.5V | 65V | - | 2A | - | Analog, PWM | Lighting | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP |