LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,115 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,000 : ¥8.19211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 3 | 2.7V | 5.5V | 4.55V | 25.5mA | 1.25MHz | I2C | Backlight | -30°C ~ 85°C (TA) | - | Surface Mount | 24-VFQFN Exposed Pad | 24-WQFN (5x4) | ||
607 In Stock | 1 : ¥77.62000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4V | 60V | 60V | - | 600kHz ~ 2MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
653 In Stock | 1 : ¥102.01000 Tube | Tube | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.7V | 60V | 0V ~ 60V | - | 200 ~ 700kHz | Analog, PWM | Lighting | -40°C ~ 125°C (TJ) | - | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-TSSOP-EP | |||
106 In Stock | 1 : ¥77.62000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4V | 60V | 60V | - | 150kHz ~ 650kHz | Analog, PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,000 : ¥41.60877 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4V | 60V | 60V | - | 150kHz ~ 650kHz | Analog, PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |