LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,245 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.18906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 17V | 45mA | 35MHz | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
10,505 In Stock | 1 : ¥18.28000 Cut Tape (CT) 4,000 : ¥8.34582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 6V | 50V | - | 100mA | - | PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP |