LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,885 In Stock 1,095,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 20mA | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
4,600 In Stock 69,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.75134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 40mA | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
77,999 In Stock 15,000 Factory | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.44399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 3.5V | 60V | 1V ~ 60V | 150mA | - | PWM | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN3030-6 |