LED Drivers

Results: 7
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.Texas Instruments
Series
-EasySet™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DC DC RegulatorLinear
Topology
-Constant CurrentShift RegisterStep-Up (Boost)
Number of Outputs
13
Voltage - Supply (Min)
1.4V2.5V3V4.5V-
Voltage - Supply (Max)
6V16V18V30V40V
Voltage - Output
0.8V ~ 30V16V21V40V-
Current - Output / Channel
50mA65mA120mA250mA350mA550mA (Switch)
Frequency
1MHz6MHz-
Dimming
-PWM
Applications
-BacklightLightingLighting, SignageSignage
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74, SOT-457SOT-23-6
Supplier Device Package
6-TSOP8-SOICPG-SC74-6SOT-23-6SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
AL5802-7
IC LED DRVR LIN PWM 120MA SOT26
Diodes Incorporated
8,642
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.89679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
4.5V
30V
0.8V ~ 30V
120mA
-
PWM
Signage
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT 26
BCR421UW6-7
IC LED DRVR LIN PWM 350MA SOT26
Diodes Incorporated
48,589
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.95770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
18V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
SC-74, SOT-457
BCR402UE6327HTSA1
IC LED DRIVER LINEAR 65MA SC74-6
Infineon Technologies
60,743
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.31488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
1.4V
40V
40V
65mA
-
-
Lighting
-
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
PG-SC74-6
Automotive, AEC-Q101 Series
NCR321UX
IC LED DRVR LIN PWM 250MA 6TSOP
Nexperia USA Inc.
10,973
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥1.21128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Constant Current
Yes
1
-
16V
16V
250mA
-
PWM
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6
AP3036BKTR-G1
IC LED DRVR RGLTR PWM SOT23-6
Diodes Incorporated
432,195
In Stock
639,000
Factory
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.5V
16V
-
550mA (Switch)
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
TLC59731DR
IC LED DRIVER LINEAR 50MA 8SOIC
Texas Instruments
14,130
In Stock
1 : ¥8.25000
Cut Tape (CT)
2,500 : ¥3.08169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
3
3V
6V
21V
50mA
6MHz
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-74, SOT-457
BCR420UE6433HTMA1
IC LED DRIVER LINEAR 65MA SC74-6
Infineon Technologies
150,000
In Stock
10,000 : ¥1.10598
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Linear
-
Yes
1
-
40V
40V
65mA
-
-
Lighting
-
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
PG-SC74-6
Showing
of 7

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.