LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,060 In Stock | 1 : ¥73.96000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3.5V | 36V | - | 1A | 200kHz ~ 2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥25.25000 Cut Tape (CT) 4,000 : ¥12.68671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | 28-VQFN Exposed Pad | 28-HVQFN (6x6) |