LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
582 In Stock 3,000 Marketplace | 1 : ¥25.25000 Cut Tape (CT) 250 : ¥12.04760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | DC DC Regulator | Step-Up (Boost) | Yes | 2 | 2.5V | 6V | 27V | 35mA | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
1,482 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥6.22505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 6 | 2.5V | 24V | 43V | 50mA | 400kHz ~ 1.2MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-WQFN (3x3) |