LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,345 In Stock 810,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 16V | - | 550mA (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,345 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥3.92352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 3V | 5.5V | 25V | 175mA | - | PWM | Backlight, Lighting | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
4,334 In Stock | 1 : ¥15.64000 Cut Tape (CT) 3,000 : ¥4.30612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2.4V | 5.5V | - | 20mA | - | Multi-Step | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) | ||
14,354 In Stock | 1 : ¥39.70000 Cut Tape (CT) 2,500 : ¥11.86120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 2.5V | 5.5V | - | 60mA | - | - | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |