LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,248 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥8.67091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.4V | 5.5V | 32V | 200mA | 500kHz | PWM | Backlight, Camera Flash | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,289 In Stock | 1 : ¥17.77000 Cut Tape (CT) 500 : ¥7.43824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 35V | 1.5A | 640kHz | Analog, PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFQFN | 10-QFN (1.4x1.8) | ||
0 In Stock 1,846 Marketplace Check Lead Time | 1 : ¥25.67000 Cut Tape (CT) 250 : ¥10.38868 Tape & Reel (TR) 298 : ¥7.35594 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 6V | 23.5V | 400mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, DSBGA | 8-DSBGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 5.5V | 38V | 600mA (Switch) | 1MHz | Analog, PWM | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |