LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,398 In Stock | 1 : ¥12.50000 Cut Tape (CT) 250 : ¥8.12240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2.7V | 5.5V | - | 25.5mA | 256Hz, 558Hz | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA (1.64x1.24) | ||
1,480 In Stock | 1 : ¥17.77000 Cut Tape (CT) 1,500 : ¥8.71499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 4 | 2.6V | 5.5V | - | 20mA | 1.5MHz | PWM | Backlight, Camera Flash | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) |