LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,867 In Stock 80,000 Factory | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.88244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 60V | - | - | 50kHz ~ 1MHz | PWM | Commercial & Industrial Lighting | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
0 In Stock Check Lead Time | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥12.05347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | 100kHz ~ 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |