LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,536 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.66841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 2.7V | 5.5V | - | 40mA | 400kHz | - | Mobile Communications | -40°C ~ 85°C (TA) | - | Surface Mount | 8-WFBGA, WLCSP | - | ||
179 In Stock | 1 : ¥71.16000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 3V | 36V | 0V ~ 36V | 2A | 300kHz ~ 2MHz | Analog, PWM | General Purpose, Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |