LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361,732 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.04407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 1 | - | 18V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 | ||
104,880 In Stock 594,000 Factory | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥1.89676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1A | 1MHz | Analog, PWM | Lighting, Signage | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
5,254 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥8.02091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 18V | 3V ~ 38V | 1.2A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
818,465 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.71194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 |