LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,732 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.01691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 0.2V ~ 36V | 520mA | 1MHz | PWM, Single-Wire | Backlight | -40°C ~ 85°C | - | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (2x2) | ||
2,946 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥5.57762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 12 | 2.5V | 5.5V | - | 24mA | - | Yes | Lighting | -40°C ~ 85°C | Automotive | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) | ||
1,796 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥5.38643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 12 | 2.5V | 5.5V | - | 24mA | - | Yes | Lighting | -40°C ~ 85°C | Automotive | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) |