MIC2298-15YML-TR | |
---|---|
DigiKey Part Number | 576-1657-2-ND - Tape & Reel (TR) 576-1657-1-ND - Cut Tape (CT) 576-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2298-15YML-TR |
Description | IC LED DRVR RGLTR ANALOG 12MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 3.5A (Switch) 12-MLF™ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2298-15YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 15V | |
Current - Output / Channel | 3.5A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad, 12-MLF® | |
Supplier Device Package | 12-MLF™ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
25 | ¥21.42320 | ¥535.58 |
100 | ¥19.55280 | ¥1,955.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.55290 | ¥97,764.50 |