LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,153 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1.8V | 6V | 28V | 350mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,572 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.07730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 2.7V ~ 38V | 1.2A | 1.2MHz | PWM | Backlight | -40°C ~ 85°C | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,670 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.94778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 0.2V ~ 38V | 1.2A | 1.2MHz | PWM, Single-Wire | Backlight | -40°C ~ 85°C | Automotive | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (2x2) |