LT3950EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3950EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3950EMSE#PBF |
Description | IC LED DRV RGLTR PWM 1.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A 16-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1.2V ~ 60V | |
Current - Output / Channel | 1.5A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00100 | ¥470.01 |
37 | ¥44.43189 | ¥1,643.98 |
111 | ¥38.50721 | ¥4,274.30 |
259 | ¥36.53290 | ¥9,462.02 |
518 | ¥32.78073 | ¥16,980.42 |
1,036 | ¥27.64642 | ¥28,641.69 |
2,516 | ¥26.26410 | ¥66,080.48 |