STP16CPS05XTTR

DigiKey Part Number
497-5747-2-ND - Tape & Reel (TR)
497-5747-1-ND - Cut Tape (CT)
497-5747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16CPS05XTTR
Description
IC LED DRVR LINEAR 100MA 24TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
STP16CPS05XTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥17.70000¥177.00
25¥16.69880¥417.47
100¥14.22680¥1,422.68
250¥13.35832¥3,339.58
500¥11.68846¥5,844.23
1,000¥9.68470¥9,684.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.01683¥22,542.08
5,000¥8.68287¥43,414.35
Manufacturers Standard Package