LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,604 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.66091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 16V | - | 550mA (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,337 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.08095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 1.8A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,643 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥8.02127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 18V | 3V ~ 38V | 1.2A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | SOT-23-6 | SOT-23-6 |